Cable Assembly Micro Coaxial 0.229m AMC to AMC PL-PL
Amphenol A-1PA-137-229B2 technical specifications.
| Cable Type | Micro Coaxial |
| Gender | PL-PL |
| Connector Type B | AMC |
| Connector Type A | AMC |
| Maximum Outer Diameter | 1.37mm |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol A-1PA-137-229B2 to view detailed technical specifications.
No datasheet is available for this part.