RF coaxial connector, 0Hz to 6GHz frequency range, 50 Ohm impedance. Features straight, surface mount termination with male contacts. Gold over nickel plating ensures reliable conductivity. Supplied on a reel for efficient assembly.
Amphenol A-4JA technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol A-4JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.