The A4213Y00A5 is a 21-contact circular connector with a right-angle body orientation, designed for cable mounting. It features a crimp termination method and a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 7A.
Amphenol A4213Y00A5 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 7A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol A4213Y00A5 to view detailed technical specifications.
No datasheet is available for this part.