Amphenol A8504938S21W technical specifications.
| Color | Green |
| Material | Aluminium |
| Mount | Cable |
| Outside Diameter | 1.64inch |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | SAE AS85049 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol A8504938S21W to view detailed technical specifications.
No datasheet is available for this part.