Amphenol A8504939S15N technical specifications.
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Plating | Electroless Nickel |
| Series | SAE AS85049 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol A8504939S15N to view detailed technical specifications.
No datasheet is available for this part.