Amphenol A850495118N technical specifications.
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Plating | Electroless Nickel |
| Series | SAE AS85049 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol A850495118N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.