Amphenol A8504952S18W technical specifications.
| Color | Green |
| Material | Aluminium |
| Mount | Cable |
| Plating | Cadmium |
| Series | SAE AS85049 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol A8504952S18W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.