Amphenol AA14008000 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 18.9mm |
| Housing Color | Natural |
| Length | 15.9mm |
| Number of Rows | 12 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AA14008000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.