Amphenol AA14010000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Housing Color | Natural |
| Length | 19.9mm |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 12 |
| Orientation | Straight |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AA14010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.