Amphenol AA150-08000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.9mm |
| Housing Color | Natural |
| Length | 23.9mm |
| Number of Rows | 15 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AA150-08000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.