Amphenol AA240-08000 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.8mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 15.9mm |
| Number of Contacts | 96 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AA240-08000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
