Amphenol AA612-01000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31mm |
| Gender | Male |
| Housing Color | Black |
| Length | 11.85mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 6mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AA612-01000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.