Amphenol AA62201000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31mm |
| Housing Color | Black |
| Length | 11.85mm |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 6mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AA62201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.