Amphenol AA62202002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.03mm |
| Gender | Female |
| Housing Color | Black |
| Length | 13.84mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AA62202002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.