Amphenol AC-600003-003 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol AC-600003-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.