Amphenol AC-600003-003A technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Length | 12.7mm |
| Orientation | Straight |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC-600003-003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.