Amphenol AC-752222-079 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power|Signal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol AC-752222-079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.