Amphenol AC-761212-078 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AC-761212-078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.