Amphenol AC-BNC-JS-75 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC-BNC-JS-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.