Amphenol AC-BNC40B technical specifications.
| Package/Case | Aluminum |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC-BNC40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.