Amphenol AC-GROMMET-RED technical specifications.
| Color | Red |
| Gender | Female |
| Material | TPE, Thermoplastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC-GROMMET-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.