Amphenol AC-NUT-ORG technical specifications.
| Color | Orange |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol AC-NUT-ORG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
