Amphenol AC3-FDPIL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AC SERIES |
| Termination | IDC |
| Voltage Rating | 133V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol AC3-FDPIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.