
3-contact, female, cable mount power connector featuring a straight, metal body with a nickel-plated zinc die-cast shell. This solder termination connector offers a 15A current rating and a 133V voltage rating, with tin-plated bronze contacts. Operating within a -25°C to 75°C temperature range, it boasts a UL94 V-0 flammability rating and IP40 protection.
Amphenol AC3F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19mm |
| Length | 82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
