Amphenol AC3F-AU technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3F-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
