Amphenol AC3F3FBW technical specifications.
| Diameter | 19mm |
| Housing Color | Black |
| Length | 86.5mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | AC |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AC3F3FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.