Amphenol AC3F3MW technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 19mm |
| Height | 19mm |
| Length | 73.5mm |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | AC SERIES |
| Voltage Rating | 133V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AC3F3MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.