Amphenol AC3F5MBW technical specifications.
| Diameter | 19mm |
| Length | 75.7mm |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | AC SERIES |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3F5MBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.