
3-pole audio/video connector with horizontal orientation and solder termination. Features gold-plated bronze contacts and a black plastic body. Rated for 6A current and 133V voltage, with an operating temperature range of -25°C to 75°C. This IP40 rated connector is RoHS compliant.
Amphenol AC3FAH1-AU-B technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 25.5mm |
| Gender | Female |
| Height | 25.3mm |
| Length | 25.4mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3FAH1-AU-B to view detailed technical specifications.
No datasheet is available for this part.
