Amphenol AC3FAHL1-AU-B technical specifications.
| Body Material | Plastic |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3FAHL1-AU-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.