
Amphenol AC3FAHL2-AU-B technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Plating | Thermoplastic |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3FAHL2-AU-B to view detailed technical specifications.
No datasheet is available for this part.