Amphenol AC3FAV-AU-B technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Female |
| Height | 25.3mm |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3FAV-AU-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
