Amphenol AC3FBV3-AU-B technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 25.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3FBV3-AU-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.