Amphenol AC3FDPVBULK technical specifications.
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AC SERIES |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol AC3FDPVBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.