
3-position male XLR connector for cable mounting, featuring a straight, solder termination with silver-plated bronze contacts. This free-hanging connector offers a 15A current rating and 133V voltage rating, with a nickel-plated zinc die-cast shell and metal housing. Operating within a -25°C to 75°C temperature range, it boasts UL94 V-0 flammability and IP40 ingress protection.
Amphenol AC3M technical specifications.
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19mm |
| Length | 82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | AC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3M to view detailed technical specifications.
No datasheet is available for this part.
