
3-position, male XLR adapter with 1 port and 6 terminals. Features a straight, free-hanging mounting orientation within a silver metal housing. Contact material is bronze with silver plating, offering a 15A current rating and 133V voltage rating. This unshielded connector has a diameter of 19mm and a length of 60.4mm, with a test voltage of 1.4kV.
Amphenol AC3M3MW technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Diameter | 19mm |
| Gender | Male |
| Height | 19mm |
| Housing Color | Silver |
| Length | 60.4mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | AC |
| Shielding | Unshielded |
| Test Voltage | 1.4kV |
| Voltage Rating | 133V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AC3M3MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
