Amphenol AC3MDPL technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol AC3MDPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.