Amphenol AC3MIBULK technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Diameter | 19mm |
| Gender | Male |
| Length | 82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | IDC |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3MIBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.