
3-contact, male, straight, cable mount XLR audio connector with a metal body and solder termination. Features silver-plated brass contacts for optimal conductivity, a zinc die cast shell with nickel plating, and a 15A current rating. Operates within a temperature range of -25°C to 75°C and supports a voltage rating of 133V AC/DC. This connector offers IP40 ingress protection and is UL94 V-0 flammability rated.
Amphenol AC3MM technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 82mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 133V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
