Amphenol AC3MMB-DMXT technical specifications.
| Diameter | 19mm |
| Gender | Male |
| Length | 72.2mm |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3MMB-DMXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.