
3-position male XLR connector with straight orientation and solder termination. Features a metal body and contacts made of brass with silver plating, offering a 15A current rating and 133V voltage rating. Designed for panel mounting with a single port and a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 75°C and is RoHS compliant.
Amphenol AC3MMDZ technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 31mm |
| Length | 26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3MMDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.