The AC3MMPNZV is a 3-pin male XLR connector with solder termination and through hole mount. It has a maximum current rating of 15A and operates between -25°C and 75°C. The connector is designed for use in audio and video applications, and is manufactured by Amphenol.
Amphenol AC3MMPNZV technical specifications.
| Type | XLR Connector |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AC3MMPNZV to view detailed technical specifications.
No datasheet is available for this part.