Amphenol AC3MPNZB-AU technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Rated Current (Signal) | 15 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol AC3MPNZB-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.