
Four-position female XLR connector with straight orientation and solder termination. Features a metal body and housing, silver color, and bronze/brass contacts with tin/silver plating. Rated for 15A current and 133V voltage, with an operating temperature range of -25°C to 75°C. This panel-mount connector offers IP40 protection and is RoHS compliant.
Amphenol AC4FDZ technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Silver |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 31mm |
| Length | 26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC4FDZ to view detailed technical specifications.
No datasheet is available for this part.