Amphenol AC5FPZBULK technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Silver |
| Current Rating | 7.5A |
| Depth | 34.1mm |
| Gender | Female |
| Length | 27.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC5FPZBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.