Amphenol AC5M5MW technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Diameter | 19mm |
| Gender | Male |
| Length | 73mm |
| Number of Contacts | 3 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | AC SERIES |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC5M5MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.