Metal XLR plug for cable mounting, featuring a straight, male configuration with 5 positions and 3 contacts. This connector boasts silver-plated bronze contacts for reliable signal transmission, a zinc die cast shell with nickel plating, and a robust metal housing. Rated for 7.5A and 133V, it operates within a temperature range of -25°C to 75°C and offers IP40 protection. Termination is via solder, and the component is RoHS compliant.
Amphenol AC5MJ technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Diameter | 19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | AC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC5MJ to view detailed technical specifications.
No datasheet is available for this part.