Amphenol AC6AFDZV technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC6AFDZV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.