Amphenol AC6AFMB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 133V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AC6AFMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.