Amphenol AC7FB technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Silver, Tin |
| Current Rating | 5A |
| Diameter | 19mm |
| Gender | Female |
| Length | 82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC7FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.